Delta 6A, Delta 6B, Delta 6C Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Delta 6A, Delta 6B, Delta 6C Series
Antenna eBook

DELTA6A/X/SMAM/S/S/11

DigiKey Part Number
DELTA6A/X/SMAM/S/S/11-ND
Manufacturer
Manufacturer Product Number
DELTA6A/X/SMAM/S/S/11
Description
RF ANT 850MHZ/868MHZ WHIP TILT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPRS, GSM, UMTS Whip, Tilt SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
850MHz, 868MHz, 900MHz, 915MHz, 1.8GHz, 1.9GHz, 2.1GHz
Frequency Range
-
Antenna Type
Whip, Tilt
Number of Bands
7
VSWR
2
Return Loss
-
Gain
6.8dBi
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
7.717" (196.00mm)
Applications
GPRS, GSM, UMTS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 365
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,44000 €15,44 €
1012,27900 €122,79 €
2511,48920 €287,23 €
10010,62090 €1.062,09 €
25010,20700 €2.551,75 €
5009,95762 €4.978,81 €
Manufacturers Standard Package
Unit Price without VAT:15,44000 €
Unit Price with VAT:18,37360 €