TS12001ITD1022 | |
---|---|
DigiKey Part Number | TS12001ITD1022-ND |
Manufacturer | |
Manufacturer Product Number | TS12001ITD1022 |
Description | IC SUPERVISOR 1 CHANNEL 10TDFN |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel 10-TDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 0.78V, Adj | |
Output | Open Drain, Push-Pull | |
Reset | Active High | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (2x2) | |
Base Product Number |