


MGM240SD22VNA2R | |
|---|---|
DigiKey Part Number | 336-MGM240SD22VNA2RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGM240SD22VNA2R |
Description | RF TXRX MOD BT TRACEU.FL SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.3, Thread, Zigbee® Transceiver Module 2.4GHz PCB Trace, Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | DSSS, GFSK, O-QPSK | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 10dBm | |
Sensitivity | -105.1dBm | |
Serial Interfaces | GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | |
Antenna Type | PCB Trace, Antenna Not Included, U.FL | |
Utilized IC / Part | EFR32MG24 | |
Memory Size | 1.5MB Flash, 256kB RAM | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 5.1mA ~ 5.9mA | |
Current - Transmitting | 4.6mA ~ 23.4mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,10488 € | 12.762,20 € |
| Unit Price without VAT: | 5,10488 € |
|---|---|
| Unit Price with VAT: | 6,07481 € |

