MFR Recommended

EFR32FG23B020F512IM48-B | |
|---|---|
DigiKey Part Number | 336-EFR32FG23B020F512IM48-B-ND |
Manufacturer | |
Manufacturer Product Number | EFR32FG23B020F512IM48-B |
Description | IC RF TXRX+MCU ISM<1GHZ 48QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz Flex Gecko 110MHz ~ 727MHz, 742MHz ~ 970MHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | EFR32FG23B020F512IM48-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | 2FSK, 4FSK, DSSS, GFSK, GMSK, OOK, OQPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 20dBm | |
Sensitivity | -125.8dBm | |
Memory Size | 512kB Flash, 64kB RAM | |
Serial Interfaces | I2C, I2S, SPI, UART | |
GPIO | 31 | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 3.7mA ~ 9.5mA | |
Current - Transmitting | 8.2mA ~ 90.6mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,16000 € | 6,16 € |
| 10 | 5,64300 € | 56,43 € |
| 43 | 5,12930 € | 220,56 € |
| 86 | 4,61640 € | 397,01 € |
| 258 | 4,23171 € | 1.091,78 € |
| 473 | 3,84700 € | 1.819,63 € |
| 946 | 3,46230 € | 3.275,34 € |
| Unit Price without VAT: | 6,16000 € |
|---|---|
| Unit Price with VAT: | 7,33040 € |


