
EFR32FG23B020F128GM40-C | |
|---|---|
DigiKey Part Number | 336-EFR32FG23B020F128GM40-C-ND |
Manufacturer | |
Manufacturer Product Number | EFR32FG23B020F128GM40-C |
Description | IC RF TXRX+MCU WIFI 40QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU WiFi Flex Gecko 110MHz ~ 223MHz, 223MHz ~ 372MHz, 372MHz ~ 557MHz, 557MHz ~ 727MHz, 742MHz ~ 970MHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | 2FSK, 4FSK, DSSS, GFSK, GMSK, OOK, OQPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 20dBm | |
Sensitivity | -126.9dBm | |
Memory Size | 128kB Flash, 32kB RAM | |
Serial Interfaces | I2C, I2S, SPI, UART | |
GPIO | 23 | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 3.7mA ~ 9.5mA | |
Current - Transmitting | 8.2mA ~ 90.6mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.450 | 3,00027 € | 7.350,66 € |
| Unit Price without VAT: | 3,00027 € |
|---|---|
| Unit Price with VAT: | 3,57032 € |

