
EFM8BB10F8I-A-SOIC16 | |
|---|---|
DigiKey Part Number | 336-3639-5-ND |
Manufacturer | |
Manufacturer Product Number | EFM8BB10F8I-A-SOIC16 |
Description | IC MCU 8BIT 8KB FLASH 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | EFM8BB10F8I-A-SOIC16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | CIP-51 8051 | |
Core Size | 8-Bit | |
Speed | 25MHz | |
Connectivity | I2C, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 13 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.2V ~ 3.6V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,82500 € | 8,25 € |
| 48 | 0,72604 € | 34,85 € |
| 144 | 0,66417 € | 95,64 € |
| 288 | 0,62965 € | 181,34 € |
| 528 | 0,60275 € | 318,25 € |
| 1.008 | 0,57734 € | 581,96 € |
| 2.544 | 0,54671 € | 1.390,83 € |
| 5.040 | 0,52809 € | 2.661,57 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |



