
C8051F931-G-GM | |
|---|---|
DigiKey Part Number | 336-2620-ND |
Manufacturer | |
Manufacturer Product Number | C8051F931-G-GM |
Description | IC MCU 8BIT 64KB FLASH 24QFN |
Customer Reference | |
Detailed Description | 8051 C8051F9xx Microcontroller IC 8-Bit 25MHz 64KB (64K x 8) FLASH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 25MHz | |
Connectivity | SMBus (2-Wire/I2C), SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 0.9V ~ 3.6V | |
Data Converters | A/D 15x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 3,36800 € | 33,68 € |
| 91 | 2,83659 € | 258,13 € |
| 182 | 2,70687 € | 492,65 € |
| 273 | 2,63945 € | 720,57 € |
| 546 | 2,53775 € | 1.385,61 € |
| 1.001 | 2,46187 € | 2.464,33 € |
| 2.548 | 2,36605 € | 6.028,70 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |





