24 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F338-GM

DigiKey Part Number
336-1427-5-ND
Manufacturer
Manufacturer Product Number
C8051F338-GM
Description
IC MCU 8BIT 16KB FLASH 24QFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8051 C8051F33x Microcontroller IC 8-Bit 25MHz 16KB (16K x 8) FLASH 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
C8051F338-GM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
25MHz
Connectivity
SMBus (2-Wire/I2C), SPI, UART/USART
Peripherals
POR, PWM, Temp Sensor, WDT
Number of I/O
21
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
768 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 16x10b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-QFN (4x4)
Package / Case
24-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.882
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,49000 €8,49 €
107,03200 €70,32 €
915,99571 €545,61 €
1825,75484 €1.047,38 €
2735,63125 €1.537,33 €
5465,44700 €2.974,06 €
1.0015,31123 €5.316,54 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,49000 €
Unit Price with VAT:10,10310 €