C8051F536A-IM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F336-GM

DigiKey Part Number
336-1429-5-ND
Manufacturer
Manufacturer Product Number
C8051F336-GM
Description
IC MCU 8BIT 16KB FLASH 20QFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8051 C8051F33x Microcontroller IC 8-Bit 25MHz 16KB (16K x 8) FLASH 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
C8051F336-GM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
25MHz
Connectivity
SMBus (2-Wire/I2C), SPI, UART/USART
Peripherals
POR, PWM, Temp Sensor, WDT
Number of I/O
17
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
768 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 16x10b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-QFN (4x4)
Package / Case
20-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,38000 €7,38 €
106,10900 €61,09 €
915,19462 €472,71 €
1824,98027 €906,41 €
2734,87000 €1.329,51 €
5464,70529 €2.569,09 €
1.0014,58368 €4.588,26 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,38000 €
Unit Price with VAT:8,78220 €