
C8051F327-GMR | |
|---|---|
DigiKey Part Number | 336-4384-2-ND - Tape & Reel (TR) 336-4384-1-ND - Cut Tape (CT) 336-4384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C8051F327-GMR |
Description | IC MCU 8BIT 16KB FLASH 28QFN |
Customer Reference | |
Detailed Description | 8051 C8051F32x Microcontroller IC 8-Bit 25MHz 16KB (16K x 8) FLASH 28-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | C8051F327-GMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 25MHz | |
Connectivity | UART/USART, USB | |
Peripherals | POR | |
Number of I/O | 15 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1.5K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-QFN (5x5) | |
Package / Case | 28-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 € | 3,75 € |
| 10 | 3,11900 € | 31,19 € |
| 25 | 2,89440 € | 72,36 € |
| 100 | 2,60600 € | 260,60 € |
| 250 | 2,45228 € | 613,07 € |
| 500 | 2,35484 € | 1.177,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,08367 € | 3.125,51 € |
| Unit Price without VAT: | 3,75000 € |
|---|---|
| Unit Price with VAT: | 4,46250 € |


