
C8051F326-GM | |
|---|---|
DigiKey Part Number | 336-1296-5-ND |
Manufacturer | |
Manufacturer Product Number | C8051F326-GM |
Description | IC MCU 8BIT 16KB FLASH 28QFN |
Customer Reference | |
Detailed Description | 8051 C8051F32x Microcontroller IC 8-Bit 25MHz 16KB (16K x 8) FLASH 28-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | C8051F326-GM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 25MHz | |
Connectivity | UART/USART, USB | |
Peripherals | POR | |
Number of I/O | 15 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1.5K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-QFN (5x5) | |
Package / Case | 28-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 € | 3,75 € |
| 10 | 3,11900 € | 31,19 € |
| 73 | 2,66575 € | 194,60 € |
| 146 | 2,53897 € | 370,69 € |
| 292 | 2,42908 € | 709,29 € |
| 511 | 2,35202 € | 1.201,88 € |
| 1.022 | 2,26999 € | 2.319,93 € |
| 2.555 | 2,18181 € | 5.574,52 € |
| Unit Price without VAT: | 3,75000 € |
|---|---|
| Unit Price with VAT: | 4,46250 € |



