
8WD42001AD | |
|---|---|
DigiKey Part Number | 3473-8WD42001AD-ND |
Manufacturer | |
Manufacturer Product Number | 8WD42001AD |
Description | 50MM,YELLOW,STEADY,W/O BULB,IP54 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Yellow LED |
EDA/CAD Models | 8WD42001AD Models |
Category | Lamp Type LED |
Manufacturer Siemens | Light Color Yellow |
Series | Function - Lighting Steady |
Packaging Box | Voltage - Supply 12 ~ 230VAC/DC |
Part Status Active | Ingress Protection IP54 - Dust Protected, Water Resistant |
Type Optical Element | Operating Temperature -20°C ~ 60°C |
Number of Stacks 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,14000 € | 138,14 € |
| Unit Price without VAT: | 138,14000 € |
|---|---|
| Unit Price with VAT: | 164,38660 € |

