


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Voltage - Load | 400V | |
Current - Output | - | |
Wattage - Load | 5500 W | |
Voltage - Supply | 380 ~ 480VAC | |
Interface | - | |
Features | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 863,44000 € | 863,44 € |
| 10 | 768,61700 € | 7.686,17 € |
| Unit Price without VAT: | 863,44000 € |
|---|---|
| Unit Price with VAT: | 1.027,49360 € |

