


6SL32105BB125UV1 | |
|---|---|
DigiKey Part Number | 3473-6SL32105BB125UV1-ND |
Manufacturer | |
Manufacturer Product Number | 6SL32105BB125UV1 |
Description | SINAMICS V20. 1AC230V 0.25KW UNF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 230 ~ 240V 1.7A 250 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Voltage - Load | 230 ~ 240V | |
Current - Output | 1.7A | |
Wattage - Load | 250 W | |
Voltage - Supply | 200 ~ 240VAC | |
Interface | - | |
Features | - | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,70000 € | 316,70 € |
| 10 | 281,95700 € | 2.819,57 € |
| 25 | 269,19720 € | 6.729,93 € |
| Unit Price without VAT: | 316,70000 € |
|---|---|
| Unit Price with VAT: | 376,87300 € |

