
3VA52506ED311AA0 | |
|---|---|
DigiKey Part Number | 3473-3VA52506ED311AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3VA52506ED311AA0 |
Description | BRKR 3VA52 3P 50A 65KA FTFM NAV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 50A 690 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, EAC, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.831,06000 € | 1.831,06 € |
| Unit Price without VAT: | 1.831,06000 € |
|---|---|
| Unit Price with VAT: | 2.178,96140 € |










