
3SU10500AB300AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10500AB300AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10500AB300AA0 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10500AB300AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,36000 € | 11,36 € |
| 10 | 9,80500 € | 98,05 € |
| 25 | 9,24480 € | 231,12 € |
| 50 | 8,84160 € | 442,08 € |
| 100 | 8,45570 € | 845,57 € |
| 250 | 7,97020 € | 1.992,55 € |
| 500 | 7,62072 € | 3.810,36 € |
| 1.000 | 7,28591 € | 7.285,91 € |
| Unit Price without VAT: | 11,36000 € |
|---|---|
| Unit Price with VAT: | 13,51840 € |










