MFG_3RV20210AA10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_3RV20210AA10
SIRIUS Innovations: flexible assembly options
SIRIUS Innovations: Assembly direct-on-line starter

3RV20214EA10

DigiKey Part Number
3473-3RV20214EA10-ND
Manufacturer
Manufacturer Product Number
3RV20214EA10
Description
MSP S0 27-32A SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 32A 690 V AC DC Rotary DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
cms-part-status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal
Current Rating (Amps)
32A
Voltage Rating - AC
690 V
Actuator Type
Rotary
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CSA, EAC, IECEx, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1387,97000 €387,97 €
5321,38200 €1.606,91 €
10296,14200 €2.961,42 €
Manufacturers Standard Package
cms-vat-exclude-title:387,97000 €
Unit Price with VAT:461,68430 €