
3RP25601SW30 | |
|---|---|
DigiKey Part Number | 3473-3RP25601SW30-ND |
Manufacturer | |
Manufacturer Product Number | 3RP25601SW30 |
Description | RELAY TIME DELAY 20SEC 3A 250V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Star Delta Controller Time Delay Relay 3PST-NO (3 Form A) 1 Sec ~ 20 Sec Delay 3A @ 250VAC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3RP25601SW30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Star Delta Controller | |
Circuit | 3PST-NO (3 Form A) | |
Delay Time | 1 Sec ~ 20 Sec | |
Contact Rating @ Voltage | 3A @ 250VAC | |
Voltage - Supply | 12 ~ 240VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,04000 € | 235,04 € |
| 10 | 209,25900 € | 2.092,59 € |
| 25 | 199,79240 € | 4.994,81 € |
| Unit Price without VAT: | 235,04000 € |
|---|---|
| Unit Price with VAT: | 279,69760 € |











