
SS56C | |
|---|---|
DigiKey Part Number | 5399-SS56CTR-ND - Tape & Reel (TR) 5399-SS56CCT-ND - Cut Tape (CT) 5399-SS56CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS56C |
Description | DIODE SCHOTTKY 60V 5A DO214AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -65°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13900 € | 1,39 € |
| 100 | 0,08640 € | 8,64 € |
| 500 | 0,06344 € | 31,72 € |
| 1.000 | 0,05604 € | 56,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04658 € | 139,74 € |
| 6.000 | 0,04180 € | 250,80 € |
| 9.000 | 0,03936 € | 354,24 € |
| 15.000 | 0,03662 € | 549,30 € |
| 21.000 | 0,03500 € | 735,00 € |
| 30.000 | 0,03342 € | 1.002,60 € |
| 75.000 | 0,02995 € | 2.246,25 € |
| 150.000 | 0,02781 € | 4.171,50 € |
| 300.000 | 0,02656 € | 7.968,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |


