
SX5M125.000D20F30TNN | |
|---|---|
DigiKey Part Number | 5852-SX5M125.000D20F30TNNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX5M125.000D20F30TNN |
Description | XTAL OSC XO 125.0000MHz CMOS SM |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
cms-part-status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,37300 € | 13,73 € |
| 100 | 0,52690 € | 52,69 € |
| 500 | 0,43186 € | 215,93 € |
| 1.000 | 0,40594 € | 405,94 € |
| 3.000 | 0,38003 € | 1.140,09 € |
| cms-vat-exclude-title: | 1,37300 € |
|---|---|
| Unit Price with VAT: | 1,63387 € |

