
P6KE33A | |
|---|---|
DigiKey Part Number | 5789-P6KE33A-ND |
Manufacturer | |
Manufacturer Product Number | P6KE33A |
Description | TVS DIODE 28.20VWM 45.7VC DO201, |
Customer Reference | |
Detailed Description | 45.7V Clamp 13.2A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 13.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,27600 € | 2,76 € |
| 50 | 0,24260 € | 12,13 € |
| 100 | 0,21590 € | 21,59 € |
| 300 | 0,17533 € | 52,60 € |
| 500 | 0,14510 € | 72,55 € |
| 1.000 | 0,11746 € | 117,46 € |
| 2.000 | 0,09587 € | 191,74 € |
| 4.000 | 0,08551 € | 342,04 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

