
HoFL3-2608-1.58mR-1% | |
|---|---|
DigiKey Part Number | 5705-HoFL3-2608-1.58mR-1%-ND |
Manufacturer | |
Manufacturer Product Number | HoFL3-2608-1.58mR-1% |
Description | RESISTOR SHUNT 2608 1.58 mOHM 1% |
Customer Reference | |
Detailed Description | 1.58 mOhms ±1% 1.61w Shunt, Battery Specialized Resistor Metal Element ±25ppm/°C Shunt Fixture |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Milliohm Electronic Co.,Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | Metal Element | |
Resistance | 1.58 mOhms | |
Tolerance | ±1% | |
Power (Watts) | 1.61w | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Mounting Type | Shunt Fixture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,50600 € | 5,06 € |
| 25 | 0,49800 € | 12,45 € |
| 50 | 0,49040 € | 24,52 € |
| 100 | 0,48270 € | 48,27 € |
| 250 | 0,47296 € | 118,24 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |



