CUN66B1B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUN66B1B

DigiKey Part Number
2112-CUN66B1BTR-ND - Tape & Reel (TR)
2112-CUN66B1BCT-ND - Cut Tape (CT)
2112-CUN66B1BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CUN66B1B
Description
367NM NZ5 PACKAGE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 367nm 3.6V 500mA 45° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SETi/Seoul Viosys
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
500mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
367nm
Voltage - Forward (Vf) (Typ)
3.6V
Viewing Angle
45°
Orientation
Top View
Operating Temperature
-10°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.491
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,14000 €5,14 €
103,85500 €38,55 €
1003,09840 €309,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,76810 €1.384,05 €
1.0002,66077 €2.660,77 €
1.5002,60583 €3.908,75 €
2.5002,54389 €6.359,73 €
Manufacturers Standard Package
Unit Price without VAT:5,14000 €
Unit Price with VAT:6,11660 €