
S1W0-5630409003-0000003S-00004 | |
|---|---|
DigiKey Part Number | 897-1292-2-ND - Tape & Reel (TR) 897-1292-1-ND - Cut Tape (CT) 897-1292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1W0-5630409003-0000003S-00004 |
Description | LED 5630 NEUTRAL WHT 4000K SMD |
Customer Reference | |
Detailed Description | LED Lighting 5630 White, Neutral 4000K 3-Step MacAdam Ellipse 2.78V 65mA 120° 2211 (5630 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.78V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2211 (5630 Metric) | |
Supplier Device Package | 5630 | |
Size / Dimension | 0.205" L x 0.118" W (5.20mm x 3.00mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17500 € | 1,75 € |
| 100 | 0,12330 € | 12,33 € |
| 500 | 0,09978 € | 49,89 € |
| 1.000 | 0,09198 € | 91,98 € |
| 2.000 | 0,08533 € | 170,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,07880 € | 354,60 € |
| 9.000 | 0,07413 € | 667,17 € |
| 13.500 | 0,07173 € | 968,36 € |
| 22.500 | 0,06902 € | 1.552,95 € |
| 31.500 | 0,06741 € | 2.123,41 € |
| 45.000 | 0,06583 € | 2.962,35 € |
| 112.500 | 0,06236 € | 7.015,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

