cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1W0-2835509003-0000003S-0P003

DigiKey Part Number
897-S1W0-2835509003-0000003S-0P003TR-ND - Tape & Reel (TR)
897-S1W0-2835509003-0000003S-0P003CT-ND - Cut Tape (CT)
897-S1W0-2835509003-0000003S-0P003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1W0-2835509003-0000003S-0P003
Description
LED 3528
Customer Reference
Detailed Description
LED Lighting 3528 White, Cool 5000K 3-Step MacAdam Ellipse 2.78V 65mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
31lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.78V
Lumens/Watt @ Current - Test
173 lm/W
CRI (Color Rendering Index)
90
Current - Max
300mA
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
3528
Size / Dimension
0.130" L x 0.110" W (3.30mm x 2.80mm)
Height - Seated (Max)
0.035" (0.90mm)
Thermal Resistance of Package
13°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80.000
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,09500 €0,95 €
1000,06550 €6,55 €
5000,05202 €26,01 €
1.0000,04752 €47,52 €
2.0000,04369 €87,38 €
5.0000,03947 €197,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
16.0000,03527 €564,32 €
32.0000,03326 €1.064,32 €
48.0000,03222 €1.546,56 €
80.0000,03106 €2.484,80 €
112.0000,03037 €3.401,44 €
160.0000,02969 €4.750,40 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €