
S1W0-2222577003-00000000-P0001 | |
|---|---|
DigiKey Part Number | 897-1344-2-ND - Tape & Reel (TR) 897-1344-1-ND - Cut Tape (CT) 897-1344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1W0-2222577003-00000000-P0001 |
Description | LED WICOP COOL WHT 5700K 3535 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting WICOP-22P White, Cool 5700K 2.78V 700mA 140° 1414 (3535 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | 323lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.78V | |
Lumens/Watt @ Current - Test | 166 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 2A | |
Viewing Angle | 140° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.041" (1.03mm) | |
Thermal Resistance of Package | 4°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,77300 € | 7,73 € |
| 100 | 0,57720 € | 57,72 € |
| 500 | 0,49032 € | 245,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46191 € | 461,91 € |
| 2.000 | 0,43781 € | 875,62 € |
| 3.000 | 0,42545 € | 1.276,35 € |
| 5.000 | 0,41150 € | 2.057,50 € |
| 7.000 | 0,40321 € | 2.822,47 € |
| 10.000 | 0,39512 € | 3.951,20 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

