
S1W0-2222507003-00000000-00001 | |
|---|---|
DigiKey Part Number | 897-1339-2-ND - Tape & Reel (TR) 897-1339-1-ND - Cut Tape (CT) 897-1339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1W0-2222507003-00000000-00001 |
Description | LED WICOP-22 COOL WHT 5000K SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting WICOP-22 White, Cool 5000K 2.78V 700mA 140° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S1W0-2222507003-00000000-00001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | 330lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.78V | |
Lumens/Watt @ Current - Test | 170 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 2A | |
Viewing Angle | 140° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | SMD | |
Size / Dimension | 0.087" L x 0.087" W (2.21mm x 2.21mm) | |
Height - Seated (Max) | 0.021" (0.54mm) | |
Thermal Resistance of Package | 4°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,52700 € | 5,27 € |
| 100 | 0,38660 € | 38,66 € |
| 500 | 0,32420 € | 162,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30375 € | 303,75 € |
| 2.000 | 0,28638 € | 572,76 € |
| 3.000 | 0,27747 € | 832,41 € |
| 5.000 | 0,26740 € | 1.337,00 € |
| 7.000 | 0,26142 € | 1.829,94 € |
| 10.000 | 0,25558 € | 2.555,80 € |
| 25.000 | 0,24269 € | 6.067,25 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |



