
S1W0-2222407003-00000000-00001 | |
|---|---|
DigiKey Part Number | 897-1338-2-ND - Tape & Reel (TR) 897-1338-1-ND - Cut Tape (CT) 897-1338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1W0-2222407003-00000000-00001 |
Description | LED WICOP-22 NEUT WHT 4000K SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting WICOP-22 White, Neutral 4000K 2.78V 700mA 140° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S1W0-2222407003-00000000-00001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | 323lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.78V | |
Lumens/Watt @ Current - Test | 166 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 2A | |
Viewing Angle | 140° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | SMD | |
Size / Dimension | 0.087" L x 0.087" W (2.21mm x 2.21mm) | |
Height - Seated (Max) | 0.021" (0.54mm) | |
Thermal Resistance of Package | 4°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,53100 € | 5,31 € |
| 100 | 0,39010 € | 39,01 € |
| 500 | 0,32724 € | 163,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30663 € | 306,63 € |
| 2.000 | 0,28913 € | 578,26 € |
| 3.000 | 0,28015 € | 840,45 € |
| 5.000 | 0,27002 € | 1.350,10 € |
| 7.000 | 0,26398 € | 1.847,86 € |
| 10.000 | 0,25810 € | 2.581,00 € |
| 25.000 | 0,24511 € | 6.127,75 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

