


STS31-DIS-10KS | |
|---|---|
DigiKey Part Number | 1649-STS31-DIS-10KSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STS31-DIS-10KS |
Description | DIGITAL TEMPERATURE SENSOR, PLS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital -40°C ~ 125°C 0.01°C 8-DFN (2.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensor Type | Digital | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 2.15V ~ 5.5V | |
Resolution | 0.01°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.2°C | |
Test Condition | 0°C ~ 90°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,93431 € | 9.343,10 € |
| Unit Price without VAT: | 0,93431 € |
|---|---|
| Unit Price with VAT: | 1,11183 € |


