
SHT31-DIS-F10KS | |
|---|---|
DigiKey Part Number | 1649-SHT31-DIS-F10KSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SHT31-DIS-F10KS |
Description | SHT3X FILTER MEMBRANE VERSION |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 8 s Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 16b | |
Accuracy | ±2% RH | |
Response Time | 8 s | |
Sensitivity | - | |
Voltage - Supply | 2.15V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | 8-TFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 2,88659 € | 28.865,90 € |
| Unit Price without VAT: | 2,88659 € |
|---|---|
| Unit Price with VAT: | 3,43504 € |

