
PTE7500-21AG-1A050 | |
|---|---|
DigiKey Part Number | 1862-PTE7500-21AG-1A050-ND |
Manufacturer | |
Manufacturer Product Number | PTE7500-21AG-1A050 |
Description | INDUSTRIAL DIGITAL PRESSURE SENS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 725.19PSI (5000kPa) Gauge Male - 1/4" (6.35mm) A DIN 3852-E Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies | |
Series | ||
Packaging | Box | |
cms-part-status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 725.19PSI (5000kPa) | |
Output Type | CAN | |
Output | - | |
Accuracy | ±1.5% | |
Voltage - Supply | 9V ~ 32V | |
Port Size | Male - 1/4" (6.35mm) A DIN 3852-E | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 42,46620 € | 2.123,31 € |
| cms-vat-exclude-title: | 42,46620 € |
|---|---|
| Unit Price with VAT: | 50,53478 € |

