



LR600240D40R | |
|---|---|
DigiKey Part Number | CC2081-ND |
Manufacturer | |
Manufacturer Product Number | LR600240D40R |
Description | SSR RELAY SPST-NO 40A 24-280V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | LR600240D40R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 40 A | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,97000 € | 48,97 € |
| 10 | 46,64000 € | 466,40 € |
| 50 | 44,52400 € | 2.226,20 € |
| 100 | 43,21110 € | 4.321,11 € |
| Unit Price without VAT: | 48,97000 € |
|---|---|
| Unit Price with VAT: | 58,27430 € |




