cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A4825K

Digi-Key Part Number
A4825K-ND
Manufacturer
Sensata-Crydom
Manufacturer Product Number
A4825K
Supplier
Description
SOLID STATE RELAY 48-530 VAC
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Solid State SPST-NO (1 Form A) Hockey Puck
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Crydom
Series
Package
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
SPST-NO (1 Form A)
Output Type
AC, Zero Cross
Voltage - Input
90 ~ 280VAC
Voltage - Load
48 V ~ 530 V
Load Current
25 A
Termination Style
Screw Terminal
Package / Case
Hockey Puck
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8536.49.0055
All prices are in EUR
Bulk
QtyUnit PriceExt Price
20€56.87400€1,137.48
Additional Resources
AttributeDescription
Standard Package20