cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IUGZX11-1-61-17.0-01

Digi-Key Part Number
IUGZX11-1-61-17.0-01-ND
Manufacturer
Manufacturer Product Number
IUGZX11-1-61-17.0-01
Description
CIRCUIT BREAKER
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 17A 240 V AC 80 V DC Rocker Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Airpax
Series
Package
Bulk
Product Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
17A
Voltage Rating - AC
240 V
Voltage Rating - DC
80 V
Actuator Type
Rocker
Number of Poles
2
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.20.0020
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package1