cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEG1-1REC4-51-5.00-01-V

Digi-Key Part Number
CEG1-1REC4-51-5.00-01-V-ND
Manufacturer
Sensata-Airpax
Manufacturer Product Number
CEG1-1REC4-51-5.00-01-V
Supplier
Description
CIR BRKR MAG-HYDR 5A 80VDC
Manufacturer Standard Lead Time
5
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 5A AC 80 V DC Lever Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Sensata-Airpax
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
5A
Voltage Rating - DC
80 V
Actuator Type
Lever
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
1 (Unlimited)
EAR99
8536.20.0020
All prices are in EUR
Bulk
QtyUnit PriceExt Price
3€33.19000€99.57
1