cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APGN6-28076-7

Digi-Key Part Number
APGN6-28076-7-ND
Manufacturer
Sensata-Airpax
Manufacturer Product Number
APGN6-28076-7
Supplier
Description
CIRCUIT BREAKER MAG-HYDR TOGGLE
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) - AC DC Toggle Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Airpax
Series
Package
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
-
Actuator Type
Toggle
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.20.0020
Additional Resources
AttributeDescription
Standard Package1