6600 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6600 Series
Normally Closed Circuit
6600 Series

66L100-0353

Digi-Key Part Number
66L100-0353-ND
Manufacturer
Sensata-Airpax
Manufacturer Product Number
66L100-0353
Supplier
Description
THERMOSTAT 100DEG C SPST-NC 8DIP
Detailed Description
Thermostat 212°F (100°C) SPST-NC 8-DIP (0.300", 7.62mm), 4 Leads PC Pins
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Airpax
Series
Package
Tube
Part Status
Active
Circuit
SPST-NC
Switching Temperature
212°F (100°C)
Reset Temperature
158°F (70°C)
Current Rating - AC
1A (120V)
Current Rating - DC
1A (48V)
Tolerance
±9°F (±5°C)
Switching Cycles
25K
Termination Style
PC Pins
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm), 4 Leads
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9065
All prices are in EUR
Tube
QtyUnit PriceExt Price
100€7.44650€744.65
Additional Resources
AttributeDescription
Standard Package50