



RCLAMP0524PBTCT | |
|---|---|
DigiKey Part Number | 600-RCLAMP0524PBTCTTR-ND - Tape & Reel (TR) 600-RCLAMP0524PBTCT-ND - Cut Tape (CT) 600-RCLAMP0524PBTCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0524PBTCT |
Description | TVS DIODE 5VWM 15VC SLP2510P8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP2510P8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | Yes | |
Applications | DVI, HDMI | |
Capacitance @ Frequency | 0.7pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,52900 € | 5,29 € |
| 100 | 0,34490 € | 34,49 € |
| 500 | 0,26558 € | 132,79 € |
| 1.000 | 0,24003 € | 240,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23531 € | 705,93 € |
| 6.000 | 0,18289 € | 1.097,34 € |
| 15.000 | 0,16885 € | 2.532,75 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |


