
PIC152A-VI-C-24V | |
|---|---|
DigiKey Part Number | 4106-PIC152A-VI-C-24V-ND |
Manufacturer | |
Manufacturer Product Number | PIC152A-VI-C-24V |
Description | PROCESS INDICATOR WITH UNIVERSAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Process Meter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Process Meter | |
Measuring Type | Current (3-Phase), Voltage | |
Measuring Range | 0 ~ 20mA, -0.0005 ~ 10V | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 4 | |
Display Characters - Height | 0.500" (12.70mm) | |
Output Type | Relay (2) | |
Voltage - Supply | 90 ~ 270VAC/DC | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 46.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,16000 € | 103,16 € |
| 10 | 85,48300 € | 854,83 € |
| 25 | 79,81200 € | 1.995,30 € |
| 50 | 76,04860 € | 3.802,43 € |
| 100 | 72,71910 € | 7.271,91 € |
| Unit Price without VAT: | 103,16000 € |
|---|---|
| Unit Price with VAT: | 122,76040 € |

