



114991948 | |
|---|---|
DigiKey Part Number | 1597-114991948-ND |
Manufacturer | |
Manufacturer Product Number | 114991948 |
Description | ICE TOWER CPU COOLING FAN FOR RA |
Customer Reference | |
Detailed Description | Heat Sink Raspberry Pi 3, 4, B+ Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On and Thermal Tape, Adhesive (Included) | |
Shape | Rectangular | |
Length | - | |
Width | - | |
Diameter | - | |
Fin Height | - | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | - | |
Material Finish | - | |
Shelf Life | - |


