MFG_113991081
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

113991081

DigiKey Part Number
1597-113991081-ND
Manufacturer
Manufacturer Product Number
113991081
Description
SONOFF B05-BL-A19 WI-FI SMART LE
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
RF LED Bulb 2.4GHz ~ 2.483GHz 802.11 b/g/n, Bluetooth v4.2
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Function
LED Bulb
Modulation or Protocol
802.11 b/g/n, Bluetooth v4.2
Frequency
2.4GHz ~ 2.483GHz
Applications
Smart Appliances, Lighting
Interface
-
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
-
Voltage - Supply
120V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,55000 €8,55 €
Manufacturers Standard Package
Unit Price without VAT:8,55000 €
Unit Price with VAT:10,17450 €