
5500.2613.01 | |
|---|---|
DigiKey Part Number | 486-5500.2613.01-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2613.01 |
Description | LINE FILTER 250VAC 10A CHASS MNT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 50 ~ 60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | Inverters, Power Drive Systems | |
Approval Agency | cURus, ENEC, UL, VDE | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 4.5mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 46,49125 € | 371,93 € |
| Unit Price without VAT: | 46,49125 € |
|---|---|
| Unit Price with VAT: | 55,32459 € |

