




4435.0198 | |
|---|---|
DigiKey Part Number | 486-5242-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0198 |
Description | CIR BRKR THRM 1.5A 240VAC 32VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 1.5A 240 V AC 32 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 1.5A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,11000 € | 16,11 € |
| 5 | 13,36800 € | 66,84 € |
| 20 | 11,37800 € | 227,56 € |
| 60 | 10,00583 € | 600,35 € |
| 100 | 9,42240 € | 942,24 € |
| 260 | 8,41462 € | 2.187,80 € |
| 500 | 7,78250 € | 3.891,25 € |
| 1.000 | 7,44617 € | 7.446,17 € |
| Unit Price without VAT: | 16,11000 € |
|---|---|
| Unit Price with VAT: | 19,17090 € |


