
3403.0282.23 | |
|---|---|
DigiKey Part Number | 486-3567-2-ND - Tape & Reel (TR) 486-3567-1-ND - Cut Tape (CT) 486-3567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3403.0282.23 |
Description | FUSE BRD MNT 6.3A 277VAC/125VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 277 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 165.0 | |
Approval Agency | CQC, cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,13685 € | 1.705,27 € |
| 3.000 | 1,04629 € | 3.138,87 € |
| 4.500 | 1,03212 € | 4.644,54 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

