
3-142-757 | |
|---|---|
DigiKey Part Number | 486-3-142-757-ND |
Manufacturer | |
Manufacturer Product Number | 3-142-757 |
Description | GI21 CONNECTOR INLET 2.6KW 400VD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Pins IEC TS 63236-1 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | IEC TS 63236-1 | |
Connector Type | Receptacle, Male Pins | |
Current Rating - Appliance Inlet | 6.5/8.8A | |
Voltage Rating - Appliance Inlet | 294/400VDC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | No Breaker/Switch | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Solder | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 30.00mm x 22.00mm | |
Panel Thickness | 0.031" ~ 0.118" (0.80mm ~ 3.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,15000 € | 6,15 € |
| 10 | 5,22800 € | 52,28 € |
| 25 | 4,90000 € | 122,50 € |
| 50 | 4,66600 € | 233,30 € |
| 100 | 4,44330 € | 444,33 € |
| 250 | 4,16516 € | 1.041,29 € |
| 500 | 3,96648 € | 1.983,24 € |
| 1.000 | 3,77735 € | 3.777,35 € |
| Unit Price without VAT: | 6,15000 € |
|---|---|
| Unit Price with VAT: | 7,31850 € |










