
0001.2716.22 | |
|---|---|
DigiKey Part Number | 486-3886-2-ND - Tape & Reel (TR) 486-3886-1-ND - Cut Tape (CT) 486-3886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0001.2716.22 |
Description | FUSE CERM 16A 250VAC 125VDC 5X20 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 16 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 500A AC, 1.5kA DC | |
Melting I²t | 1272.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 50 | 1,12360 € | 56,18 € |
| 100 | 0,96200 € | 96,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,93164 € | 931,64 € |
| 2.000 | 0,85794 € | 1.715,88 € |
| 3.000 | 0,81730 € | 2.451,90 € |
| 5.000 | 0,78597 € | 3.929,85 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |


