0001.2513.PT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0001.2514.PT

DigiKey Part Number
486-3884-ND
Manufacturer
Manufacturer Product Number
0001.2514.PT
Description
FUSE CERM 10A 250VAC 150VDC 5X20
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 A 250 V 150 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA AC, 1.5kA DC
Melting I²t
400.0
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.213" Dia x 0.886" L (5.40mm x 22.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.901
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,22000 €1,22 €
51,01200 €5,06 €
100,93400 €9,34 €
500,77440 €38,72 €
1000,71450 €71,45 €
2500,64216 €160,54 €
5000,59214 €296,07 €
1.0000,54578 €545,78 €
5.0000,45070 €2.253,50 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,45180 €