
0001.2507.PT | |
|---|---|
DigiKey Part Number | 486-3632-ND |
Manufacturer | |
Manufacturer Product Number | 0001.2507.PT |
Description | FUSE CERM 2A 250VAC 300VDC 5X20 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V 300 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 9.2 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.213" Dia x 0.886" L (5.40mm x 22.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 5 | 1,01200 € | 5,06 € |
| 10 | 0,93400 € | 9,34 € |
| 50 | 0,77440 € | 38,72 € |
| 100 | 0,71450 € | 71,45 € |
| 250 | 0,64216 € | 160,54 € |
| 500 | 0,59214 € | 296,07 € |
| 1.000 | 0,54578 € | 545,78 € |
| 5.000 | 0,45070 € | 2.253,50 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

