



ZB4BZ1045 | |
|---|---|
DigiKey Part Number | 4008-ZB4BZ1045-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BZ1045 |
Description | CONTACT BLOCK DPST-NC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NC |
Datasheet | Datasheet |
EDA/CAD Models | ZB4BZ1045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DPST-NC | |
Requires | Switch Body | |
Termination Style | Screwless Clamp | |
Contact Rating @ Voltage | - | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony XB4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,76000 € | 36,76 € |
| 10 | 31,70900 € | 317,09 € |
| 25 | 29,89160 € | 747,29 € |
| 50 | 28,58320 € | 1.429,16 € |
| 100 | 27,33010 € | 2.733,01 € |
| 250 | 27,29292 € | 6.823,23 € |
| Unit Price without VAT: | 36,76000 € |
|---|---|
| Unit Price with VAT: | 43,74440 € |









