NSYPLA15123G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYPLA15123G

DigiKey Part Number
4008-NSYPLA15123G-ND
Manufacturer
Manufacturer Product Number
NSYPLA15123G
Description
ENCLOSURE GRAY 59.06"L X 49.21"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enclosure Fiberglass/Polyester Gray Hinged Door 59.055" L x 49.213" W (1500.00mm x 1250.00mm) X 12.598" (320.00mm)
Datasheet
 Datasheet
EDA/CAD Models
NSYPLA15123G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
59.055" L x 49.213" W (1500.00mm x 1250.00mm)
Height
12.598" (320.00mm)
Area (L x W)
2906in² (18.750cm²)
Design
Hinged Door
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1813,68000 €813,68 €
Manufacturers Standard Package
Unit Price without VAT:813,68000 €
Unit Price with VAT:968,27920 €